Flash
MX25L12873FZNI-10G
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin WSON EP
Macronix International Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.71
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
128M
Architecture
Sectored
Boot Block
Yes
Block Organization
Symmetrical
Location of Boot Block
Bottom|Top
Address Width (bit)
24
Sector Size
4Kbyte x 4096
Page Size
256byte
Number of Bits/Word (bit)
1/2/4
Number of Words
128M/64M/32M
Programmability
Yes
Timing Type
Synchronous
Max. Access Time (ns)
8
Maximum Erase Time (s)
80/Chip
Maximum Programming Time (ms)
1.5/Page
Interface Type
Serial (SPI, Dual SPI, Quad SPI)
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3|3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.7 to 3.6
Operating Current (mA)
25
Program Current (mA)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
No
ECC Support
No
Support of Page Mode
No
Minimum Endurance (Cycles)
100000(Typ)
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
6
Package Length
5
PCB changed
8
Supplier Package
WSON EP
Pin Count
8

