Arrow Electronic Components Online
Flash

MX25L12835FMR-10G

NOR Flash Serial 3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit Automotive 16-Pin SOP

Macronix International Co., Ltd.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    3A991.b.1.a
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • Automotive
    Yes
  • PPAP
    Unknown
  • Cell Type
    NOR
  • Chip Density (bit)
    128M
  • Number of Bits/Word (bit)
    1/2/4
  • Number of Words
    128M/64M/32M
  • Programmability
    Yes
  • Timing Type
    Synchronous
  • Interface Type
    Serial
  • Typical Operating Supply Voltage (V)
    3
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources