Arrow Electronic Components Online
MX25L12833FZ2J10GTR|MACRONIX|simage
MX25L12833FZ2J10GTR|MACRONIX|limage
Flash

MX25L12833FZ2J-10G TR

CMOS Serial Flash Memory

Macronix International Co., Ltd.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    8
  • Package Length
    6
  • PCB changed
    8
  • Supplier Package
    WSON EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources