Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.a.
Part Status
Active
HTS
8542.32.00.71
Mounting
Surface Mount
Package Height
2.35
Package Width
7.52
Package Length
10.3
PCB changed
16
Supplier Package
SOP W
Pin Count
16
Order Quantity