Motherboards
MX-MTLPS
Motherboard, Intel CPU 64GB DDR5 10Mbps/100Mbps/1000Mbps/2500Mbps
BCM Advanced ResearchProduct Technical Specifications
EU RoHS
Compliant
Part Status
Preliminary
Type
Motherboard
Form Factor
Mini-ITX
Processor Type
Intel
Chipset Type
SoC
BIOS
256Mb SPI
Number of System Memory
2
System Memory Socket Type
SODIMM
System Memory Maximum Size
64GB
System Memory Type
DDR5
On Board Graphic Card
No
On Board Ethernet Card
Yes
Ethernet Controller Type
Intel I226-LM
Ethernet Speed
10Mbps/100Mbps/1000Mbps/2500Mbps
Ethernet Card Number of Connectors
2
USB
2
SATA
1
PATA
0
AGP
0
PCI
0
CompactPCI Support
No
Slot Support
No
Operating Systems
Linux|Win 10|Win 11
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Product Length (mm)
170
Product Depth (mm)
170

