Reduced Price
Microcontrollers - MCUs
MWPR1516CALR
MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 5V 36-Pin WLCSP T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Instruction Set Architecture
RISC
Device Core
ARM Cortex M0+
Core Architecture
ARM
Maximum CPU Frequency (MHz)
24
Maximum Clock Rate (MHz)
24
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
16KB
RAM Size
4KB
Programmability
Yes
Interface Type
I2C/UART
Number of I/Os
13
No. of Timers
4
Number of ADCs
1
ADC Channels
4
ADC Resolution (bit)
12
Number of DACs
1
DAC Resolution (bit)
6
USART
0
UART
1
USB
0
SPI
0
I2C
1
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
3.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5|20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.36(Max)
Package Width
2.98
Package Length
3.07
PCB changed
36
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
36
Lead Shape
Ball

