Connector D-Subminiature
MWDM2L-15SSS
Conn Micro-D SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Micro D-Subminiature
Gender
RCP
Number of Contacts
15
Number of Terminals
15
Number of Ports
1
Number of Rows
2
Termination Method
Solder Cup
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Shell Material
Aluminum
Shell Plating
Nickel
Product Length (mm)
23.75
Product Depth (mm)
15.98
Product Height (mm)
7.82
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Panel Mount

