Cable Assembly Other
MWDM2L-15CS-4K5-2M
Cable Assembly Unshielded 0.05m 24AWG Micro D-Subminiature to Micro D-Subminiature 15 to 15 POS M-SKT Crimp-Crimp
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
MWDM2L-15CS-4K5-2M
Automotive
No
PPAP
No
Cable Type
Unshielded
Number of Contacts
15 to 15
Gender
M-SKT
Connector Type A
Micro D-Subminiature
Connector Type B
Micro D-Subminiature
Cable Length (m)
0.05
Contact Termination
Crimp-Crimp
Wire Size (AWG)
24
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Contact Plating
Gold Over Nickel
Contact Material
Beryllium Copper|Copper Alloy
Maximum Current Rating (A)
3
Connector Orientation
Straight to Straight
Order Quantity

