Arrow Electronic Components Online
MWDM2L100TSB|GLENAIR|limage
MWDM2L100TSB|GLENAIR|simage
Connector D-Subminiature

MWDM2L-100TSB

Conn Micro-D SKT 100 POS Solder Cup ST Panel Mount 100 Terminal 1 Port

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro D-Subminiature
  • Gender
    RCP
  • Number of Contacts
    100
  • Number of Terminals
    100
  • Number of Ports
    1
  • Number of Rows
    4
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    3
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Shell Material
    Aluminum
  • Shell Plating
    Nickel
  • Product Length (mm)
    55.12
  • Product Depth (mm)
    15.98
  • Product Height (mm)
    10.01
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources