Arrow Electronic Components Online
MWDM1L25S6K518B|GLENAIR|limage
MWDM1L25S6K518B|GLENAIR|simage
Connector D-Subminiature

MWDM1L-25S-6K5-18B

Conn Micro-D SKT 25 POS 1.27mm Crimp ST Cable Mount 25 Terminal 1 Port

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro-D
  • Gender
    RCP
  • Number of Contacts
    25
  • Number of Terminals
    25
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    3
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Shell Material
    Aluminum
  • Shell Plating
    Cadmium
  • Less Contact
    No
  • Product Length (mm)
    30.01
  • Product Depth (mm)
    10.9
  • Product Height (mm)
    7.82
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources