Connector D-Subminiature
MWDM1L-130TSB
Conn Micro-D SKT 130 POS 1.27mm Solder Cup ST Panel Mount 130 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Micro-D
Gender
RCP
Number of Contacts
130
Number of Terminals
130
Number of Ports
1
Number of Rows
4
Termination Method
Solder Cup
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Shell Material
Aluminum
Shell Plating
Cadmium
Less Contact
No
Product Length (mm)
64
Product Depth (mm)
10.9
Product Height (mm)
10.01
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Panel Mount