Arrow Electronic Components Online
MWCT1R24ZVHT|NXP|simage
MWCT1R24ZVHT|NXP|limage
Wireless Charging ICs

MWCT1R24ZVHT

Single Mode 65W Wireless Power Transmitter 64-Pin VQFN-R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Transmitter
  • Mode of Operation
    Single
  • Output Voltage (V)
    1.8
  • Maximum Output Current (A)
    0.045
  • Maximum Output Power (W)
    65
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.98(Max)
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN-R
  • Pin Count
    64
Order Quantity

Documentation and Resources

Datasheets
Design resources