Arrow Electronic Components Online
MWCT1000CFM|NXP|simage
MWCT1000CFM|NXP|limage
Wireless Charging ICs

MWCT1000CFM

Single Mode Wireless Power Transmitter 32-Pin QFN EP

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Transmitter
  • Mode of Operation
    Single
  • Controller Type
    Internal
  • Minimum Input Voltage (V)
    2.7
  • Typical Input Voltage (V)
    3.3
  • Maximum Input Voltage (V)
    3.6
  • Wireless Power Standard
    Qi v1.1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources