Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Regulated
Style
Desktop Adapter
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
6
Output Power (W)
65
Typical Inrush Current (A)
60(Max)@230VAC
Maximum Input Current (A)
1.6(rms)
Input Frequency (Hz)
47 to 63
Typical Hold-Up Time (ms)
20(Min)
Efficiency (%)
88(Typ)
Input Connector Type
IEC 320 C14
Adapter Color
Black
Output Connector Type
DIN Male
Power Indicator
Yes
Ripple and Noise
1%(Max)
Protection
Over Current|Over Temperature|Over Voltage|Short Circuit
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Mounting
Desktop
Package Height
34.8
Package Width
55.9
Package Length
127.6

