Arrow Electronic Components Online
MWA020024B10A|INVENTUS|simage
MWA020024B10A|INVENTUS|limage
External Plug-In Adapters

MWA020024B-10A

Plug-In Adapter Single-OUT 24V 0.83A 20W

Inventus Power
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Desktop Adapter
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    0.83
  • Output Power (W)
    20
  • Typical Inrush Current (A)
    50(Max)@230VAC
  • Maximum Input Current (A)
    0.5
  • Input Frequency (Hz)
    47 to 63
  • Typical Hold-Up Time (ms)
    10(Min)
  • Efficiency (%)
    86(Typ)
  • Input Connector Type
    IEC 320 C8
  • Output Connector Polarity
    Center Positive
  • Adapter Color
    Black
  • Output Connector Type
    Cylindrical Female
  • Power Indicator
    Yes
  • Ripple and Noise
    1%(Max)
  • Protection
    Over Current|Over Voltage|Over Temperature|Short Circuit
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    160
  • Mounting
    Desktop
  • Package Height
    33
  • Package Width
    51.8
  • Package Length
    87.7

Documentation and Resources

Datasheets
Design resources