Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Regulated
Style
Desktop Adapter
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
9
Output Current (A)
2.22
Output Power (W)
20
Typical Inrush Current (A)
50(Max)@230VAC
Maximum Input Current (A)
0.5
Input Frequency (Hz)
47 to 63
Typical Hold-Up Time (ms)
10(Min)
Efficiency (%)
83(Typ)
Input Connector Type
IEC 320 C8
Output Connector Polarity
Center Positive
Adapter Color
Black
Output Connector Type
Cylindrical Female
Power Indicator
Yes
Ripple and Noise
1%(Max)
Protection
Over Current|Over Voltage|Over Temperature|Short Circuit
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Product Weight (g)
160
Mounting
Desktop
Package Height
33
Package Width
51.8
Package Length
87.7

