Arrow Electronic Components Online
MW7IC2725NBR1|NXP|simage
MW7IC2725NBR1|NXP|limage
RF Amplifiers

MW7IC2725NBR1

RF Amp Single Power Amp 2.7GHz 32V 17-Pin TO-272 W T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Power Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    2700
  • Typical Gain Flatness (dB)
    0.5
  • Typical Power Gain (dB)
    28.5@2700MHz
  • Typical Output Power (dBm)
    43.98@2700MHz
  • Maximum Input Return Loss (dB)
    15(Typ)@2700MHz
  • Maximum Input VSWR
    10
  • Maximum Output VSWR
    10
  • Maximum Operating Supply Voltage (V)
    32
  • Minimum Single Supply Voltage (V)
    26
  • Typical Single Supply Voltage (V)
    28
  • Power Supply Type
    Single
  • Maximum Operating Temperature (°C)
    225
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.64(Max) mm
  • Package Width
    9.07(Max) mm
  • Package Length
    23.67(Max) mm
  • PCB changed
    17
  • Standard Package Name
    TO
  • Supplier Package
    TO-272 W
  • Pin Count
    17
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources