Arrow Electronic Components Online
MW0703GD095085PTR|SAMTEC|simage
MW0703GD095085PTR|SAMTEC|limage
Connector Headers and PCB Receptacles

MW-07-03-G-D-095-085-P-TR

Conn Board Stacker HDR 14 POS 1mm Solder ST Top Entry SMD FLEX STACK T/R

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Board Stacker
  • Gender
    HDR
  • Number of Contacts
    14
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Straight
  • Row Spacing (mm)
    1
  • Maximum Current Rating (A)
    2.5/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7
  • Product Depth (mm)
    5.21
  • Product Height (mm)
    4.57
  • Tradename
    FLEX STACK
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources