DC to DC Converter and Switching Regulator Module
MVTM36BF120M010A00
Module DC-DC 1-OUT 12V 10A 150W 18-Pin SMD Module
VicorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
26
Maximum Input Voltage (V)
50
Output Voltage (V)
12
Output Current (A)
10
Output Power (W)
150
Minimum Isolation Voltage
2250VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
1740
Switching Regulator
Yes
Efficiency (%)
94.9(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Product Weight (g)
15
Output Type
Fixed
Mounting
Surface Mount
Package Height
6.73
Package Width
22
Package Length
32.5
PCB changed
18
Supplier Package
SMD Module
Pin Count
18
Order Quantity

