Arrow Electronic Components Online
MVTM36BF045M027A00|VICOR|simage
MVTM36BF045M027A00|VICOR|limage

MVTM36BF045M027A00

Module DC-DC 1-OUT 4.5V 27A 150W 18-Pin SMD Module

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    26
  • Maximum Input Voltage (V)
    50
  • Output Voltage (V)
    4.5
  • Output Current (A)
    27
  • Output Power (W)
    150
  • Minimum Isolation Voltage
    2250VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    1300
  • Switching Regulator
    Yes
  • Efficiency (%)
    94.7(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Product Weight (g)
    15
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    6.73
  • Package Width
    22
  • Package Length
    32.5
  • PCB changed
    18
  • Supplier Package
    SMD Module
  • Pin Count
    18
  • Family/Series
    MVTM36
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources