Reduced Price
Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Switching
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Adjustable
Output Voltage (V)
48
Output Current (A)
3.34
Output Power (W)
160
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
230|120
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
200
Maximum DC Input Voltage (V)
300
Minimum Isolation Voltage
4000VAC
Maximum Input Current (A)
2.1
Input Frequency (Hz)
47 to 63
Tolerance (%)
±0.5
Efficiency (%)
93(Typ)
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
1%(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Screw
Package Height
36(Max) + 1.45
Package Width
50.8
Package Length
101.6
PCB changed
13
Pin Count
13

