Arrow Electronic Components Online
MVAC40024AF|MURATAPS|simage
MVAC40024AF|MURATAPS|limage
AC to DC Power Supplies

MVAC400-24AF

AC/DC Power Supply Single-OUT 24V 16.7A 400W 22-Pin

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    16.7
  • Output Power (W)
    400
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    127
  • Maximum DC Input Voltage (V)
    300
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    1%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    5.5
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    93(Typ)
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    1%(Max)
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    362.87
  • Mounting
    Screw
  • Package Height
    35.56
  • Package Width
    76.2
  • Package Length
    127
  • PCB changed
    22
  • Pin Count
    22

Documentation and Resources

Datasheets
Design resources