Arrow Electronic Components Online
MVAC25012AF|MURATAPS|simage
MVAC25012AF|MURATAPS|limage
AC to DC Power Supplies

MVAC250-12AF

AC/DC Power Supply Single-OUT 12V 20.8A 170W 22-Pin

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Style
    Open Frame
  • Number of Outputs
    1
  • Output Voltage (V)
    12
  • Output Power (W)
    170
  • Efficiency (%)
    93
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Screw
  • Package Height
    35.56
  • Package Width
    76.2
  • Package Length
    127
  • PCB changed
    22
  • Pin Count
    22

Documentation and Resources

Datasheets
Design resources