Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
White
Number of LEDs
1
LED Material
GaN|InGaN
Lens Shape Type
Circular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Intensity
2500mcd
Viewing Angle (°)
20
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
5
Maximum Power Dissipation (mW)
120
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Typical Color Temperature
x=0.31/y=0.32
Lead Standoff
No
Supplier Color
White
High Power
No
High Brightness
No
Diameter
5.84
Mounting
Through Hole
Package Height
8.89(Max)
PCB changed
2
Supplier Package
T-1 3/4
Pin Count
2
Lead Shape
Through Hole

