Arrow Electronic Components Online
MV6700AGR|EVEC|limage
MV6700AGR|EVEC|simage
LEDs

MV6700AGR

LED Uni-Color Red 635nm 2-Pin Subminiature T-3/4 T/R

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Resistor LED
  • Color
    Red
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Lens Appearance
    Red Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    3mcd
  • Peak Wavelength (nm)
    635
  • Viewing Angle (°)
    50
  • Maximum Forward Current (mA)
    30
  • Test Current (mA)
    10
  • Maximum Forward Voltage (V)
    3
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    135
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Hi-Eff. Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.1(Max)
  • Package Width
    2.2(Max)
  • Package Length
    2.3(Max)
  • PCB changed
    2
  • Supplier Package
    Subminiature T-3/4
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources