Arrow Electronic Components Online
MV6461A|EVEC|simage
MV6461A|EVEC|limage
LEDs

MV6461A

LED Bi-Color Green/Red 565nm/660nm 2-Pin T-100

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Color
  • Category
    Standard LED
  • Color
    Green/Red
  • Number of LEDs
    2
  • LED Material
    GaAlAs
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    10mcd
  • Peak Wavelength (nm)
    565/660
  • Viewing Angle (°)
    100
  • Maximum Forward Current (mA)
    30
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    3/2.4
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    135
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Green/Red
  • High Power
    No
  • High Brightness
    No
  • Diameter
    3.48(Max)
  • Mounting
    Through Hole
  • Package Height
    4.8(Max)
  • PCB changed
    2
  • Supplier Package
    T-100
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources