Arrow Electronic Components Online
LEDs

MV64539MP6

LED Uni-Color Green 2-Pin

EVERLIGHT Electronics Co., Ltd

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Green
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colored Diffused
  • Mounting Orientation
    Right Angle
  • Typical Intensity
    28mcd
  • Viewing Angle (°)
    65
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.2(Typ)
  • Lead Standoff
    No
  • Supplier Color
    Green
  • High Power
    No
  • High Brightness
    No
  • Mounting
    Through Hole
  • Package Height
    6.22(Max)
  • Package Width
    11.1(Max)
  • Package Length
    6.22(Max)
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources