Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Yellow
Number of LEDs
1
Lens Shape Type
Circular
Lens Appearance
Colored Diffused
Mounting Orientation
Right Angle
Typical Intensity
18mcd
Viewing Angle (°)
65
Test Current (mA)
20
Maximum Forward Voltage (V)
2.1
Lead Standoff
No
Supplier Color
Yellow
High Power
No
High Brightness
No
Mounting
Through Hole
Package Height
6.22(Max)
Package Width
12.2
Package Length
6.22(Max)
PCB changed
2
Pin Count
2
Lead Shape
Through Hole