Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Resistor LED
Color
Yellow
Number of LEDs
1
Lens Shape Type
Circular
Lens Appearance
Yellow Diffused
Mounting Orientation
Top Mount
Typical Intensity
3mcd
Peak Wavelength (nm)
585
Viewing Angle (°)
50
Maximum Forward Current (mA)
20
Test Current (mA)
10
Maximum Forward Voltage (V)
3
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
85
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Yellow
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.1(Max)
Package Width
2.2(Max)
Package Length
2.3(Max)
PCB changed
2
Supplier Package
Subminiature T-3/4
Pin Count
2
Order Quantity

