Top Purchased
LED Light Bars, Arrays and Bar Graphs
MV57164
LED Light Bar Uni-Color Red 630nm 20-Pin DIP
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.41.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Red
Number of LEDs
10
Lens Shape Type
Rectangular
Lens Dimensions (mm)
5.08x1.78x6.73
Mounting Orientation
Top Mount
Intensity
1.8mcd
Peak Wavelength (nm)
630
Maximum Forward Current (mA)
30
Test Current (mA)
10
Maximum Forward Voltage (V)
2.5
Reverse Voltage (V)
6
Maximum Power Dissipation (mW)
750
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Color
Hi-Eff. Red
High Brightness
No
Mounting
Through Hole
Package Height
8
Package Width
10.16(Max)
Package Length
25.53(Max)
PCB changed
20
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
20
Lead Shape
Through Hole

