Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Color
Category
Standard LED
Color
Green/Red
Number of LEDs
2
Lens Shape Type
Circular
Lens Appearance
Colored Diffused
Mounting Orientation
Right Angle
Intensity
6mcd
Viewing Angle (°)
100
Test Current (mA)
20
Maximum Forward Voltage (V)
2.3
Lead Standoff
No
Supplier Color
Green/Red
High Power
No
High Brightness
No
Mounting
Through Hole
Package Height
6.22(Max)
Package Width
6.22(Max)
Package Length
13.67
PCB changed
2
Pin Count
2
Lead Shape
Through Hole

