Arrow Electronic Components Online
MV54643|EVEC|limage
MV54643|EVEC|simage
LEDs

MV54643

LED Uni-Color Green 562nm 2-Pin T-100

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Green
  • Number of LEDs
    1
  • LED Material
    GaP
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colored Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    5mcd
  • Peak Wavelength (nm)
    562
  • Viewing Angle (°)
    90
  • Maximum Forward Current (mA)
    30
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    3
  • Reverse Voltage (V)
    5(Min)
  • Typical Forward Voltage (V)
    2.2
  • Internal Protection
    No
  • Maximum Power Dissipation (mW)
    120
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Capacitance Value (pF)
    20
  • Supplier Color
    Hi-Eff. Green
  • Special Color
    Hi-Eff. Green
  • High Power
    No
  • High Brightness
    No
  • Diameter
    3.15
  • Mounting
    Through Hole
  • Package Height
    4.5
  • PCB changed
    2
  • Supplier Package
    T-100
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources