Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Color
Category
Standard LED
Color
Green/Red
Number of LEDs
2
Lens Shape Type
Circular
Lens Appearance
Colorless Diffused
Mounting Orientation
Top Mount
Typical Intensity
6mcd
Peak Wavelength (nm)
565/635
Viewing Angle (°)
100
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
3
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
120
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Green/Hi-Eff. Red
High Power
No
High Brightness
No
Diameter
5.9
Mounting
Through Hole
Package Height
7.62
PCB changed
3
Supplier Package
T-1 3/4
Pin Count
3
Lead Shape
Through Hole
Order Quantity

