Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Yellow
Number of LEDs
1
LED Material
GaAsP
Lens Shape Type
Circular
Lens Appearance
Colored Diffused
Mounting Orientation
Top Mount
Typical Intensity
9mcd
Peak Wavelength (nm)
585
Viewing Angle (°)
90
Maximum Forward Current (mA)
35
Test Current (mA)
20
Maximum Forward Voltage (V)
3
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
105
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Yellow
High Power
No
High Brightness
No
Diameter
4.06(Max)
Mounting
Through Hole
Package Height
5.33(Max) + 0.51
PCB changed
2
Supplier Package
T-1
Pin Count
2
Lead Shape
Through Hole
Order Quantity

