Arrow Electronic Components Online
MV53640|EVEC|simage
MV53640|EVEC|limage
LEDs

MV53640

LED Uni-Color Yellow 585nm 2-Pin T-100

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Yellow
  • Number of LEDs
    1
  • LED Material
    GaP
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colored Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    2mcd
  • Peak Wavelength (nm)
    585
  • Viewing Angle (°)
    90
  • Maximum Forward Current (mA)
    20
  • Test Current (mA)
    10
  • Maximum Forward Voltage (V)
    3
  • Reverse Voltage (V)
    5(Min)
  • Typical Forward Voltage (V)
    2.1
  • Internal Protection
    No
  • Maximum Power Dissipation (mW)
    85
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Capacitance Value (pF)
    45
  • Supplier Color
    Yellow
  • Special Color
    Yellow
  • High Power
    No
  • High Brightness
    No
  • Diameter
    3.15
  • Mounting
    Through Hole
  • Package Height
    4.5
  • PCB changed
    2
  • Supplier Package
    T-100
  • Pin Count
    2

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources