Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Yellow
Number of LEDs
1
LED Material
GaAsP
Lens Shape Type
Rectangular
Lens Appearance
Colored Diffused
Mounting Orientation
Top Mount
Typical Intensity
4mcd
Peak Wavelength (nm)
585
Viewing Angle (°)
100
Maximum Forward Current (mA)
25
Test Current (mA)
20
Maximum Forward Voltage (V)
3
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Yellow
High Power
No
High Brightness
No
Mounting
Through Hole
Package Height
7.8(Max)
Package Width
2.2(Max)
Package Length
5.2(Max)
PCB changed
2
Pin Count
2
Lead Shape
Through Hole
Order Quantity

