Arrow Electronic Components Online
MV5023A|EVEC|simage
MV5023A|EVEC|limage
LEDs

MV5023A

LED Uni-Color Red 660nm 2-Pin T-1 3/4

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Red
  • Number of LEDs
    1
  • LED Material
    GaAsP
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colored Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    1.6mcd
  • Peak Wavelength (nm)
    660
  • Viewing Angle (°)
    90
  • Maximum Forward Current (mA)
    100
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2
  • Reverse Voltage (V)
    5(Min)
  • Maximum Power Dissipation (mW)
    180
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    Yes
  • Supplier Color
    Red
  • Special Color
    Red
  • High Power
    Yes
  • High Brightness
    Yes
  • Diameter
    5.59(Max)
  • Mounting
    Through Hole
  • Package Height
    8.64(Max)
  • PCB changed
    2
  • Supplier Package
    T-1 3/4
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources