Arrow Electronic Components Online
Connector Terminals

MV18-6FLX

Fork Terminal 18-22AWG Red 22.35mm Carton

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Fork Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    3.5
  • Wire Size (AWG)
    18-22
  • Insulation
    Vinyl
  • Packaging
    Carton
  • Product Length (mm)
    22.35
  • Product Depth (mm)
    6.35
  • Color
    Red
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources