Arrow Electronic Components Online
MV155F1CBX25E|EATON|simage
MV155F1CBX25E|EATON|limage
Fuses

MV155F1CBX25E

Fuse 25A 15500V Holder Clip 76.2 X 476.25mm Silver

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8535.10.00.20
  • Automotive
    No
  • PPAP
    No
  • Application
    Transformer|Feeder Protection
  • Fuse Size (mm)
    76.2 X 476.25
  • Current Rating (A)
    25
  • Maximum Voltage Rating (V)
    15500
  • Maximum AC Voltage Rating (V)
    15500
  • Typical Melting I2t (A²S)
    4650(Min)
  • Termination Style
    Clip
  • Number of Terminals
    2
  • Product Length (mm)
    476.25
  • Product Diameter (mm)
    76.2
  • Fuse Material
    Silver
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources