Arrow Electronic Components Online
MUX36D08IDWR|TI|limage
MUX36D08IDWR|TI|simage
Analog Switch Multiplexers

MUX36D08IDWR

Analog Multiplexer Dual 8:1 28-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Dual 8:1
  • Multiplexer Architecture
    8:1
  • Number of Channels per Chip
    2
  • Number of Inputs per Chip
    16
  • Number of Outputs per Chip
    2
  • Chip Enable Signals
    Yes
  • Maximum Propagation Delay Bus to Bus (ns)
    143@±15V|147@12V
  • Maximum Turn-On Time (ns)
    145@12V
  • Maximum Turn-Off Time (ns)
    84@12V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    500(Typ)
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    10
  • Typical Single Supply Voltage (V)
    12|15|18|24|28
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±5
  • Typical Dual Supply Voltage (V)
    ±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Typical Supply Current (mA)
    0.045@15V/-0.026@-15V
  • Maximum Supply Current (mA)
    0.059@15V/-0.033@-15V
  • Maximum High Level Output Current (mA)
    30
  • Maximum On Resistance (Ohm)
    340@12V
  • Maximum On Resistance Range (Ohm)
    250 to 400
  • Propagation Delay Test Condition (pF)
    35
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max) mm
  • Package Width
    7.6(Max) mm
  • Package Length
    18.1(Max) mm
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources