Arrow Electronic Components Online
MUX08FQ|ADI|simage
MUX08FQ|ADI|limage
Analog Switch Multiplexers

MUX08FQ

Analog Multiplexer Single 8:1 16-Pin CDIP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Single 8:1
  • Multiplexer Architecture
    8:1
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    Yes
  • Maximum Propagation Delay Bus to Bus (ns)
    2100@±15V
  • Maximum Turn-On Time (ns)
    2000@±15V
  • Maximum Turn-Off Time (ns)
    400@±15V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Maximum Dual Supply Voltage (V)
    ±18
  • Typical Supply Current (mA)
    5@15V/-1.8@-15V
  • Maximum Supply Current (mA)
    12@15V/-3.8@-15V
  • Maximum High Level Output Current (mA)
    25
  • Maximum On Resistance (Ohm)
    400@±15V
  • Maximum On Resistance Range (Ohm)
    400 to 1000
  • Propagation Delay Test Condition (pF)
    10
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.56(Max)
  • Package Width
    6.73
  • Package Length
    21.34(Max)
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    CDIP
  • Pin Count
    16
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources