Arrow Electronic Components Online
MUSBS05SBTHTR|SAMTEC|simage
MUSBS05SBTHTR|SAMTEC|limage
Connector USB

MUSBS-05-S-B-TH-TR

Conn Mini USB Type B RCP 5 POS 0.8mm Solder ST Thru-Hole 5 Terminal 1 Port T/R

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Mini USB Type B
  • Gender
    RCP
  • Number of Terminals
    5
  • Number of Contacts
    5
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3.1/Contact
  • Maximum Voltage Rating
    30VAC
  • IP Rating
    IP68
  • Maximum Contact Resistance (mOhm)
    50
  • Mating Cycle (Cycles)
    5000
  • Shell Material
    Phosphor Bronze
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    11.5
  • Product Depth (mm)
    7.7
  • Product Height (mm)
    10.54
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources