Connector USB
MUSBRA51140
Conn USB 2.0 Type A RCP 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Box
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
Yes
PPAP
Unknown
Type
USB 2.0 Type A
Gender
RCP
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Insulation Resistance (MOhm)
1000
IP Rating
IP67
Maximum Contact Resistance (mOhm)
30
Shell Material
Zinc Alloy Die Cast
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
30
Product Depth (mm)
15
Product Height (mm)
22.03
Mounting
Through Hole

