Arrow Electronic Components Online
MUSB05SABSMAK|SAMTEC|simage
MUSB05SABSMAK|SAMTEC|limage
Connector USB

MUSB-05-S-AB-SM-A-K

Conn Mini USB 2.0 Type AB RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Tray

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Mini USB 2.0 Type AB
  • Gender
    RCP
  • Number of Terminals
    5
  • Number of Contacts
    5
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    30VAC
  • Maximum Contact Resistance (mOhm)
    50
  • Mating Cycle (Cycles)
    1500
  • Shell Material
    Brass
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Length (mm)
    10
  • Product Depth (mm)
    9.5
  • Product Height (mm)
    4
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources