Connector USB
MUSB-05-F-B-SM-A-R-K-TR
Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Mini USB 2.0 Type B
Gender
RCP
Number of Terminals
5
Number of Contacts
5
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Right Angle
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
30VAC
Maximum Contact Resistance (mOhm)
50
Mating Cycle (Cycles)
1500
Shell Material
Brass
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
10
Product Depth (mm)
9.5
Product Height (mm)
4
Mounting
Surface Mount

