Arrow Electronic Components Online
No Image Available
Rectifiers

MURS160B118

Diode Switching 600V 1A 2-Pin SMB

WeEn Semiconductors Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    2.3(Max)
  • Package Width
    3.95(Max)
  • Package Length
    4.6(Max)
  • PCB changed
    2
  • Supplier Package
    SMB
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources