Arrow Electronic Components Online
MURF1660CTG|ONSEMI|simage
MURF1660CTG|ONSEMI|limage
Rectifiers

MURF1660CTG

Diode Switching 600V 16A 3-Pin(3+Tab) TO-220FP Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    600
  • Configuration
    Dual Common Cathode
  • Peak Reverse Repetitive Voltage (V)
    600
  • Maximum Continuous Forward Current (A)
    16
  • Peak Non-Repetitive Forward Surge Current (A)
    100
  • Maximum Forward Voltage (V)
    1.5@8A
  • Peak Reverse Current (uA)
    10
  • Peak Reverse Recovery Time (ns)
    60
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    16.12(Max)
  • Package Width
    4.9(Max)
  • Package Length
    10.63(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220FP
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources