| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 200 |
| Dual Common Cathode | |
| 200 | |
| 16 | |
| 100 | |
| 0.975@8A | |
| 5 | |
| 35 | |
| -65 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 16.12(Max) mm |
| Package Width | 4.9(Max) mm |
| Package Length | 10.63(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FP |
| 3 | |
| Lead Shape | Through Hole |
Converting from AC to DC is simple when using a switching diode MURF1620CTG rectifier from ON Semiconductor. This product comes in rail packaging to keep individual parts separated and protected. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 16 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a dual common cathode configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
