Product Technical Specifications
Part Status
Active
HTS
EA
Type
Switching Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Maximum Continuous Forward Current (A)
4@Ta=50C
Peak Non-Repetitive Forward Surge Current (A)
110
Maximum Forward Voltage (V)
1.28
Peak Reverse Recovery Time (ns)
75
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
175
Packaging
Ammo
Supplier Temperature Grade
Commercial
We don't have prices now, please check later
Order Quantity