Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
400
Configuration
Single
Peak Reverse Repetitive Voltage (V)
400
Maximum Continuous Forward Current (A)
4@Ta=40C
Peak Non-Repetitive Forward Surge Current (A)
110
Maximum Forward Voltage (V)
1.28
Peak Reverse Current (uA)
10
Maximum Junction Ambient Thermal Resistance
63°C/W(Typ)
Peak Reverse Recovery Time (ns)
75
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Packaging
Bag
Diameter
5.3(Max) mm
Mounting
Through Hole
Package Length
9.5(Max) mm
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-201AD
Pin Count
2
Lead Shape
Through Hole

